WAGO 232-734/039-000 Female MCS-MIDI 4P 7.5mm Locking Straight Solder Pin Pk50

Order Code:

57-3825

Brand: WAGO MPN: 232-734/039-000 EAN-13: 4044918625791

Discontinued



  • Additional product details: FEDERL.GERAD.EINLÖT. 7,50MM 4POL
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEDERL.GERAD.EINLÖT. 7,50MM 4POL
Pitch 7.5mm
No of Ways Per Row 4
Base Unit of Measure PCE
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Country of origin DE
Customs tariff number 85366990990
Depth inch 0.457 inches
Depth mm 11.6mm
ETIM8 Link Classification Reference EC002637
Flammability class according to UL94 V0
Gross weight incl. packing 0.453
Height in mm Packaging 40
Height inch 0.915 inches
Height mm 23.25mm
Length in mm Packaging 318
Manufacturer WAGO
Packaging Box
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Status ACTIVE
Total number of potentials 4
Total number of terminal points 4
Unit of dimension (length, etc.) MMT
Unit Weight KGM
Weight 5.170 g
Width in mm Packaging 256
Width inch 1.709 inches
Width mm 43.4mm

You may also like


Trustpilot