Christmas Opening Hours and Delivery Dates here
WAGO 232-610 Strain Relief Housing 10-Pin 5mm Pitch Grey 25 Pieces

Image Representative of Range

WAGO 232-610 Strain Relief Housing 10-Pin 5mm Pitch Grey 25 Pieces

Order Code:

13-4336

Brand: WAGO MPN: 232-610 EAN-13: 4017332201971
Qty Unit Price (Ex VAT)
1+ £61.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The strain relief housing 232-610 by WAGO GmbH & Co. KG is designed for snap-on type installations. It ensures secure cable connections and accommodates up to 25 pieces per package. This product is ideal for electrical applications requiring reliable strain relief.
Colour Grey
CS 5mm
Depth 54mm
Height 17.5mm
Industrial packaging Yes
Misc Attribute WAGO GmbH & Co. KG
Series 301
Total number of pins 10
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot