Easter Opening Hours and Delivery Dates here

WAGO 232-265/047-000 Female MCS-MIDI 5P 5.08mm Angled Pin Spacer Flush Pk50

Order Code:

57-3723

Brand: WAGO MPN: 232-265/047-000 EAN-13: 4044918625371

Discontinued



  • Additional product details: FEDERL.ABGEW.EINLÖT.5,00MM 5-P.DFFL.
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 40.2mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): FEDERL.ABGEW.EINLÖT.5,00MM 5-P.DFFL.
  • Weight: 5.318g
Pitch 5.08mm
No of Ways Per Row 5
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth inch 0.719 inches
Depth mm 18.25mm
Flammability class according to UL94 V0
Height inch 0.654 inches
Height mm 16.6mm
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 5
Total number of terminal points 5
Unit Weight KGM
Weight 5.578 g
Width inch 1.583 inches
Width mm 40.2mm

You may also like


Trustpilot