Christmas Opening Hours and Delivery Dates here

WAGO 231-2103/037-047/133-000 Female Locking Levers 3P Pitch 5mm Pk50

Order Code:

57-3118

Brand: WAGO MPN: 231-2103/037-047/133-000 EAN-13: 4044918840996

Discontinued



  • Number of Poles: 3
  • AWG size: 24 - 12
  • Additional product details: FEDERL.CCS 5,0MM RN 3-P.GRAU M.VK
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 9 - 10mm
  • Type (manufacturer type): FEDERL.CCS 5,0MM RN 3-P.GREY M.VK
  • Pack Size: 50
Pitch 5mm
No of Ways Per Row 3
Type Female locking levers

Trustpilot