Easter Opening Hours and Delivery Dates here

WAGO 231-142/001-000/105-604 Male Solder Pins 12P Pitch 5mm Pk100

Order Code:

57-0015

Brand: WAGO MPN: 231-142/001-000/105-604 EAN-13: 4044918847421

Discontinued



  • Number of Poles: 12
  • Colour: Black
  • Contact material: Cathode copper
  • Dimensions, length: 12mm
  • Dimensions, width: 63.2mm
  • Grid pitch: 5mm
  • Number of contacts: 1/pole
  • Type (manufacturer type): 231-142/001-000/105-604
  • Weight: 4.132g
  • Pack Size: 100
Pitch 5mm
No of Ways Per Row 12
Weight 4.132g

You may also like


Trustpilot