Christmas Opening Hours and Delivery Dates here
WAGO 231-115/026-000 Female Standard 15P Pitch 5mm

WAGO 231-115/026-000 Female Standard 15P Pitch 5mm

Order Code:

57-2993

Brand: WAGO MPN: 231-115/026-000 EAN-13: 4044918341974

Discontinued



  • Number of Poles: 15
  • AWG size: 28 - 12
  • Additional product details: STRAIGHT FEM. CONN. 5 MM 15-POLES
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): STRAIGHT FEM. CONN. 5 MM 15-POLES
  • Pack Size: 25
Pitch 5mm
No of Ways Per Row 15
Type Female standard

Trustpilot