Christmas Opening Hours and Delivery Dates here

WAGO 2231-303/102-000 Female End Plate 3P Pitch 5.08 mm Push-button Pk100

Order Code:

57-1117

Brand: WAGO MPN: 2231-303/102-000 EAN-13: 4045454907860

Discontinued



  • Number of Poles: 3
  • Pitch 5.08 mm
  • AWG size: 12
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Dimensions, width: 15.24mm
  • Number of contacts: 3
  • Stripping length: 11mm
  • Type (manufacturer type): 2231-303/102-000
  • Weight: 4.79g
  • Pack Size: 100
Pitch 5.08mm
No of Ways Per Row 3
Type Female end plate pushbutton

Trustpilot