Easter Opening Hours and Delivery Dates here

WAGO 2231-120/031-000 Female Flanged 20P Pitch 5mm Push-button Pk10

Order Code:

57-0909

Brand: WAGO MPN: 2231-120/031-000 EAN-13: 4045454877231

Discontinued



  • Number of Poles: 20
  • Pitch 5mm
  • AWG size: 12
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Dimensions, width: 114.8mm
  • Number of contacts: 20
  • Stripping length: 11mm
  • Type (manufacturer type): 2231-120/031-000
  • Weight: 33.1g
  • Pack Size: 10
Pitch 5mm
No of Ways Per Row 20
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection Push-in CAGE CLAMP®
Depth inch 1.008 inches
Depth mm 25.6mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height inch 0.591 inches
Height mm 15mm
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 20
Total number of terminal points 20
Type of operation Push-button
Unit Weight KGM
Weight 32.060 g
Width inch 4.52 inches
Width mm 114.8mm

You may also like


Trustpilot