Easter Opening Hours and Delivery Dates here

WAGO 2231-114/037-000 Female Locking Levers 14P Pitch 5mm Push-button Pk25

Order Code:

57-1234

Brand: WAGO MPN: 2231-114/037-000 EAN-13: 4045454877446

Discontinued



  • Number of Poles: 14
  • Pitch 5mm
  • AWG size: 12
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Dimensions, width: 86.7mm
  • Number of contacts: 14
  • Stripping length: 11mm
  • Type (manufacturer type): 2231-114/037-000
  • Weight: 24.19g
  • Pack Size: 25
Pitch 5mm
No of Ways Per Row 14
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth inch 1.173 inches
Depth mm 29.8mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height inch 0.591 inches
Height mm 15mm
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 14
Total number of terminal points 14
Type of operation Push-button
Unit Weight KGM
Weight 23.462 g
Width inch 3.413 inches
Width mm 86.7mm

Trustpilot