Christmas Opening Hours and Delivery Dates here

WAGO 2092-1105/000-1000 picoMAX® 5.0 Female 5P Grip Plate Pk100

Order Code:

57-0566

Brand: WAGO MPN: 2092-1105/000-1000 EAN-13: 4050821353508

Discontinued



  • Number of Poles: 5
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 40.4mm
  • Dimensions, width: 25mm
  • Number of contacts: 5
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1105/000-1000
  • Weight: 5.049g
  • Pack Size: 100
Pitch 5mm
No of Ways Per Row 5
Type picoMAX

Trustpilot