Christmas Opening Hours and Delivery Dates here

WAGO 2091-1408/205-000 picoMAX® 3.5 Male Flanged 8P THR Tape Straight Pk100

Order Code:

57-1664

Brand: WAGO MPN: 2091-1408/205-000 EAN-13: 4050821412090

Discontinued



  • Number of Poles: 8
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 17.5mm
  • Dimensions, width: 42mm
  • Number of contacts: 8
  • Type (manufacturer type): 2091-1408/205-000
  • Weight: 3.12g
  • Pack Size: 100
Pitch 3.5mm
No of Ways Per Row 8
Type picoMAX THR

Trustpilot