Christmas Opening Hours and Delivery Dates here

WAGO 2091-1178/200-000 picoMAX® eCOM 3.5 Female 8P THR Tape Straight Pk100

Order Code:

57-0317

Brand: WAGO MPN: 2091-1178/200-000 EAN-13: 4050821395904

Discontinued



  • Number of Poles: 8
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14mm
  • Dimensions, width: 28mm
  • Number of contacts: 8
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1178/200-000
  • Weight: 4.269g
  • Pack Size: 100
Pitch 3.5mm
No of Ways Per Row 8
Type picoMAX eCOM THR

Trustpilot