Christmas Opening Hours and Delivery Dates here
WAGO 2020-2257 PE/L Dbl. Deck 1 Conductor Ground Carrier T-block Grey AWG 24-16

WAGO 2020-2257 PE/L Dbl. Deck 1 Conductor Ground Carrier T-block Grey AWG 24-16

Order Code:

58-6280

Brand: WAGO MPN: 2020-2257

Discontinued


WAGO 2020-2257 PE/L Double Deck 1 conductor Ground carrier, DIN rail mount terminal block, colour - grey. For wire sizes AWG 24-16. Pack size 1.
  • Function: PE, L
  • AWG max.: 16
  • AWG min.: 24
  • Additional product details: 1L-1PIN-DSK-PE-Continuity Terminal Grey
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: + label
  • Connector type (category): Base Terminal
  • Content: 1 pc(s)
  • Dimensions, width: 3.5mm
  • Manufacturer part No.: 2020-2257
  • Max. cross section (flexible): 1.5mm²
  • Max. cross section (inflexible): 1mm²
  • Min. cross section (flexible): 0.14mm²
  • Min. cross section (unflexible): 0.14mm²
  • No. of rows: 2
  • Nominal current: 13.5 A
  • Nominal voltage: 500 V
  • Number of pins: 4
  • Pins per row: 2
  • Type (manufacturer type): 1L-1PIN-DSK-PE-Continuity Terminal GREY

Trustpilot