Christmas Opening Hours and Delivery Dates here

WAGO 2020-212/135-000 12-way 2 Conductor F Plug w Strain Relief Plate 20pk

Order Code:

58-6489

Brand: WAGO MPN: 2020-212/135-000 EAN-13: 4050821222125

Discontinued


WAGO 2020-212/135-000 12-way 2 conductor female plug with strain relief plate, colour - grey. For wire sizes. Pack size 20.
  • Colour: Grey
  • Content: 20 pc(s)
  • Dimensions, height: 69mm
  • Dimensions, length: 42.7mm
  • Manufacturer part No.: 2020-212/135-000
  • Type (manufacturer type): 2020-212/135-000
  • Weight: 34.049g

Trustpilot