Christmas Opening Hours and Delivery Dates here

WAGO 2020-113/125-000 13-way 1 Conductor Female Plug with Locking Lever 10pk

Order Code:

58-6518

Brand: WAGO MPN: 2020-113/125-000 EAN-13: 4050821092506

Discontinued


WAGO 2020-113/125-000 13-way 1 conductor female plug with locking lever, colour - grey. For wire sizes. Pack size 10.
  • Colour: Grey
  • Content: 10 pc(s)
  • Dimensions, height: 48.9mm
  • Dimensions, length: 46.2mm
  • Manufacturer part No.: 2020-113/125-000
  • Type (manufacturer type): 2020-113/125-000
  • Weight: 30.93g

Trustpilot