Christmas Opening Hours and Delivery Dates here

WAGO 2016-435 2-way 1-5 76A Insulated Push-in Jumper Bar for 2016 Series Grey 50

Order Code:

58-6416

Brand: WAGO MPN: 2016-435 EAN-13: 4017332002578

Discontinued


WAGO 2016-435 2-way 1-5 76A insulated push-in jumper bar for 2016 series, colour - light grey. For wire sizes. Pack size 50.
  • Colour: Light grey
  • Content: 50 pc(s)
  • Dimensions, height: 23mm
  • Dimensions, length: 57.5mm
  • Manufacturer part No.: 2016-435
  • Type (manufacturer type): 2016-435
  • Weight: 9.34g

Trustpilot