Christmas Opening Hours and Delivery Dates here

WAGO 2009-110 11mm Wide 50m Roll Labelling Strips White

Order Code:

58-6245

Brand: WAGO MPN: 2009-110 EAN-13: 4044918102483

Discontinued


WAGO 2009-110 11mm Wide 50m Roll labelling strips, colour - white. For wire sizes. Pack size 1.
  • Colour: White
  • Content: 1 pc(s)
  • Dimensions, length: 11mm
  • Manufacturer part No.: 2009-110
  • Type (manufacturer type): 2009-110
  • Weight: 330g

Trustpilot