Christmas Opening Hours and Delivery Dates here
WAGO 2006-1621/1000-859 30mm Fuse LED 380 - 500V 2-cond T-block AWG 20-8 25pk

WAGO 2006-1621/1000-859 30mm Fuse LED 380 - 500V 2-cond T-block AWG 20-8 25pk

Order Code:

58-7167

Brand: WAGO MPN: 2006-1621/1000-859 EAN-13: 4045454824068

Discontinued


WAGO 2006-1621/1000-859 30mm Fuse LED 380 - 500V 2 conductor, DIN rail mount terminal block, colour - grey. For wire sizes AWG 20-8. Pack size 25.
  • AWG max.: 8
  • AWG min.: 20
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: + swivelling fuse holder
  • Connector type (category): Fuse Terminal
  • Content: 25 pc(s)
  • Dimensions, height: 59mm
  • Dimensions, length: 7.5mm
  • Dimensions, width: 7.5mm
  • Manufacturer part No.: 2006-1621/1000-859
  • Max. cross section (flexible): 10mm²
  • Max. cross section (inflexible): 6mm²
  • Min. cross section (flexible): 0.5mm²
  • Min. cross section (unflexible): 0.5mm²
  • No. of rows: 1
  • Nominal current: 10 A
  • Nominal voltage: 800 V
  • Number of pins: 2
  • Pins per row: 2
  • Rated surge voltage: 8 kV
  • Type (manufacturer type): 2006-1621/1000-859
  • Weight: 35.146g

Trustpilot