Christmas Opening Hours and Delivery Dates here
WAGO 2004-1411/1000-401 3 Conductor Diode Terminal Block Grey AWG 20-10 50pk

WAGO 2004-1411/1000-401 3 Conductor Diode Terminal Block Grey AWG 20-10 50pk

Order Code:

58-7087

Brand: WAGO MPN: 2004-1411/1000-401 EAN-13: 4050821230830

Discontinued


WAGO 2004-1411/1000-401 3 conductor Diode, DIN rail mount terminal block, colour - grey. For wire sizes AWG 20-10. Pack size 50.
  • Function: L
  • AWG max.: 10
  • AWG min.: 20
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: + 1 diode
  • Connector type (category): Diode Terminal
  • Content: 50 pc(s)
  • Dimensions, height: 32.9mm
  • Dimensions, length: 6.2mm
  • Dimensions, width: 6.2mm
  • Manufacturer part No.: 2004-1411/1000-401
  • Max. cross section (flexible): 6mm²
  • Max. cross section (inflexible): 4mm²
  • Min. cross section (flexible): 0.5mm²
  • Min. cross section (unflexible): 0.5mm²
  • No. of rows: 1
  • Nominal current: 1.5 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Pins per row: 4
  • Type (manufacturer type): 2004-1411/1000-401
  • Weight: 11.692g

Trustpilot