This 4-conductor through terminal block from the WAGO 2004 series is suitable for Ex e II and Ex i applications.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allow easier installation in smaller spaces.
- Blue colour
- Front-entry wiring
- Rated current 32A
- Height 32.9mm
- Depth 78.7mm
- Width 6.2mm
- Manufacturer's part 2004-1404
| No. of Ways |
4 |
| Termination |
Push-in Cage clamp |
| Base Unit of Measure |
PCE |
| Category |
Rail-Mount Terminal Blocks |
| Color |
blue |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Country of origin |
DE |
| Current Rating |
32A |
| Customs tariff number |
85369010000 |
| Depth inch |
1.555 inches |
| Depth mm |
39.5mm |
| ETIM8 Link Classification Reference |
EC000897 |
| Fine-stranded conductor max. AWG |
10 AWG |
| Fine-stranded conductor max. mm² |
6 mm² |
| Fine-stranded conductor min. AWG |
10 AWG |
| Fine-stranded conductor min. mm² |
0.5 mm² |
| Flammability class according to UL94 |
V0 |
| Gross weight incl. packing |
0.585 |
| Height in mm Packaging |
43 |
| Height inch |
3.098 inches |
| Height mm |
78.7mm |
| Length in mm Packaging |
329 |
| Manufacturer |
WAGO |
| Nominal cross-section mm² |
4 mm² |
| Packaging |
Box |
| Product Main Function |
Through terminal block |
| Rated current |
32 A |
| Single-stranded conductor max. AWG |
10 AWG |
| Single-stranded conductor max. mm² |
6 mm² |
| Single-stranded conductor min. AWG |
20 AWG |
| Single-stranded conductor min. mm² |
0.5 mm² |
| Status |
ACTIVE |
| Stripping length of 1 mm |
11mm |
| Stripping length up to 1 mm |
13mm |
| Total number of potentials |
1 |
| Total number of terminal points |
4 |
| Type of operation |
Operating tool |
| Unit of dimension (length, etc.) |
MMT |
| Unit Weight |
KGM |
| Weight |
10.605 g |
| Width in mm Packaging |
96 |
| Width inch |
0.244 inches |
| Width mm |
6.2mm |
| Wire Gauge |
12AWG |
| Wiring Type |
Front-entry wiring |