Christmas Opening Hours and Delivery Dates here
WAGO 2003-6646 N/L/PE Terminal Block Grey AWG 22-12

WAGO 2003-6646 N/L/PE Terminal Block Grey AWG 22-12

Order Code:

58-6950

Brand: WAGO MPN: 2003-6646 EAN-13: 4050821322061

Discontinued


WAGO 2003-6646 N/L/PE, DIN rail mount terminal block, colour - grey. For wire sizes AWG 22-12. Pack size 50.
  • Function: N, L, PE
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Industrial Terminal block
  • Content: 50 pc(s)
  • Dimensions, height: 44.3mm
  • Dimensions, length: 5.2mm
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2003-6646
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 3
  • Nominal current: 24 A
  • Nominal voltage: 400 V
  • Number of pins: 5
  • Rated surge voltage: 4 kV
  • Type (manufacturer type): 2003-6646
  • Weight: 20.148g

Trustpilot