Christmas Opening Hours and Delivery Dates here
WAGO 2002-405/011-000 3-way 1-3-5 25A Insul Star Pt Jpr for 2002 Srs Grey

WAGO 2002-405/011-000 3-way 1-3-5 25A Insul Star Pt Jpr for 2002 Srs Grey

Order Code:

58-6993

Brand: WAGO MPN: 2002-405/011-000 EAN-13: 4045454139162

Discontinued


WAGO 2002-405/011-000 3-way 1-3-5 25A insulated star point jumper for 2002 series, colour - light grey. Pack size 100.
  • Colour: Light grey
  • Content: 100 pc(s)
  • Dimensions, height: 19mm
  • Dimensions, length: 24.3mm
  • Manufacturer part No.: 2002-405/011-000
  • Type (manufacturer type): 2002-405/011-000
  • Weight: 2.014g

Trustpilot