Christmas Opening Hours and Delivery Dates here
WAGO 2002-3209 N 3 Deck 6 Conductor Through Terminal Block Blue AWG 22-12

WAGO 2002-3209 N 3 Deck 6 Conductor Through Terminal Block Blue AWG 22-12

Order Code:

58-7070

Brand: WAGO MPN: 2002-3209 EAN-13: 4045454417161

Discontinued


WAGO 2002-3209 N Triple Deck 6 conductor Through, DIN rail mount terminal block, colour - blue. For wire sizes AWG 22-12. Pack size 50.
  • Function: N
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Blue
  • Connection (components): Pull spring
  • Connector type (category): Tripleport continuity
  • Content: 50 pc(s)
  • Dimensions, height: 69.5mm
  • Dimensions, length: 5.2mm
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2002-3209
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 3
  • Nominal current: 24 A
  • Nominal voltage: 500 V
  • Number of pins: 6
  • Pins per row: 2
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2002-3209
  • Weight: 17.745g

Trustpilot