Christmas Opening Hours and Delivery Dates here
WAGO 2002-2208 L 2 Deck 4 Conductor Through Terminal Block Grey AWG 22-12

WAGO 2002-2208 L 2 Deck 4 Conductor Through Terminal Block Grey AWG 22-12

Order Code:

58-7068

Brand: WAGO MPN: 2002-2208 EAN-13: 4044918691109

Discontinued


WAGO 2002-2208 L Double Deck 4 conductor Through, DIN rail mount terminal block, colour - grey. For wire sizes AWG 22-12. Pack size 50.
  • Function: L
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: Complies with ATEX Ex-e II standards
  • Connector type (category): Dualport continuity
  • Content: 50 pc(s)
  • Dimensions, height: 51.7mm
  • Dimensions, length: 5.2mm
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2002-2208
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 24 A
  • Nominal voltage: 500 V
  • Number of pins: 4
  • Pins per row: 2
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2002-2208
  • Weight: 10.716g

Trustpilot