Christmas Opening Hours and Delivery Dates here
WAGO 2002-1611/1000-542 20mm Fuse 30-65V 2-cond T-block Grey AWG 22-12

WAGO 2002-1611/1000-542 20mm Fuse 30-65V 2-cond T-block Grey AWG 22-12

Order Code:

58-7168

Brand: WAGO MPN: 2002-1611/1000-542 EAN-13: 4045454790035

Discontinued


WAGO 2002-1611/1000-542 20mm Fuse 30-65V 2 conductor Disconnect, DIN rail mount terminal block, colour - grey. For wire sizes AWG 22-12. Pack size 50.
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: + swivelling fuse holder
  • Connector type (category): Fuse Terminal
  • Content: 50 pc(s)
  • Dimensions, height: 57.2mm
  • Dimensions, length: 6.2mm
  • Dimensions, width: 6.2mm
  • Manufacturer part No.: 2002-1611/1000-542
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 1
  • Nominal current: 6.3 A
  • Nominal voltage: 250 V
  • Number of pins: 2
  • Pins per row: 2
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2002-1611/1000-542
  • Weight: 13.4g

Trustpilot