Christmas Opening Hours and Delivery Dates here
WAGO 2002-1403 4 Conductor Through Terminal Block Red AWG 22-12

WAGO 2002-1403 4 Conductor Through Terminal Block Red AWG 22-12

Order Code:

58-7076

Brand: WAGO MPN: 2002-1403 EAN-13: 4044918081559

Discontinued


WAGO 2002-1403 4 conductor Through, DIN rail mount terminal block, colour - red. For wire sizes AWG 22-12. Pack size 100.
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Red
  • Connection (components): Pull spring
  • Connector features: Complies with ATEX Ex-e II standards
  • Connector type (category): Continuity
  • Content: 100 pc(s)
  • Dimensions, height: 32.9mm
  • Dimensions, length: 5.2mm
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2002-1403
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 1
  • Nominal current: 24 A
  • Nominal voltage: 800 V
  • Number of pins: 4
  • Pins per row: 4
  • Rated surge voltage: 8 kV
  • Type (manufacturer type): 2002-1403
  • Weight: 6.382g

Trustpilot