Christmas Opening Hours and Delivery Dates here
WAGO 2000-2291 0.7mm End and Intermediate Plate for 2000 Series Grey

WAGO 2000-2291 0.7mm End and Intermediate Plate for 2000 Series Grey

Order Code:

58-6838

Brand: WAGO MPN: 2000-2291 EAN-13: 4050821037187

Discontinued


WAGO 2000-2291 0.7mm end and intermediate plate for 2000 series, colour - grey. Pack size 25.
  • Colour: Grey
  • Content: 25 pc(s)
  • Dimensions, height: 51.7mm
  • Dimensions, length: 0.7mm
  • Manufacturer part No.: 2000-2291
  • Type (manufacturer type): 2000-2291
  • Weight: 2.06g

Trustpilot