Christmas Opening Hours and Delivery Dates here
WAGO 2000-1405 4 Conductor Through Terminal Block Black AWG 24-16

WAGO 2000-1405 4 Conductor Through Terminal Block Black AWG 24-16

Order Code:

58-7064

Brand: WAGO MPN: 2000-1405 EAN-13: 4045454966966

Discontinued


WAGO 2000-1405 4 conductor Through, DIN rail mount terminal block, colour - black. For wire sizes AWG 24-16. Pack size 100.
  • AWG max.: 16
  • AWG min.: 24
  • Colour: Black
  • Connection (components): Pull spring
  • Connector features: Complies with ATEX Ex-e II standards
  • Connector type (category): Continuity
  • Content: 100 pc(s)
  • Dimensions, height: 32.9mm
  • Dimensions, length: 3.5mm
  • Dimensions, width: 3.5mm
  • Manufacturer part No.: 2000-1405
  • Max. cross section (flexible): 1.5mm²
  • Max. cross section (inflexible): 1mm²
  • Min. cross section (flexible): 0.14mm²
  • Min. cross section (unflexible): 0.14mm²
  • No. of rows: 1
  • Nominal current: 13.5 A
  • Nominal voltage: 800 V
  • Number of pins: 4
  • Pins per row: 4
  • Rated surge voltage: 8 kV
  • Type (manufacturer type): 2000-1405
  • Weight: 5.2g

Trustpilot