WAGO 1-conductor Base Module with Integrated End Plate Codable 769 Series

WAGO Brand: WAGO
  • Contents 250pcs
  • Length 5mm
Description Image Product Buy Pricing (Ex VAT) Color Depth inch Depth mm Gross weight incl. packing Height Height in mm Packaging Height inch Length in mm Packaging Rated current Weight Width in mm Packaging Base Unit of Measure Category Connectable conductor materials Connection Continuous Use Temperature Country of origin Customs tariff number ETIM8 Link Classification Reference Fine-stranded conductor max. AWG
WAGO 769-512/000-016 1-way Base Module/End Plate Angled 1-pole Grn-yellow
WAGO 769-512/000-016 1-way Base Module/End Plate Angled 1-pole Grn-yellow
Standard range
Order code: 59-0761
MPN: 769-512/000-016

250 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £1.06
Price per unit Ex VAT
green-yellow 1.043 inches 26.5mm 0.67 37.1mm 75 1.461 inches 160 2.617 g 134 PCE Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C DE 85366990990 EC001284 12 AWG
WAGO 769-512 1-conductor Base Module/End Plate Codable Angled 1-pole Grey
WAGO 769-512 1-conductor Base Module/End Plate Codable Angled 1-pole Grey
Standard range
Order code: 59-1001
MPN: 769-512

Order in multiples of 250


Available to back orderBack-order availability date - 26/03/2026
250+ £0.951
Price per unit Ex VAT
gray 1.043 inches 26.5mm 0.675 37.1mm 75 1.461 inches 160 32 A 2.637 g 134 PCE Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C DE 85366990990 EC001284 12 AWG
WAGO 769-512/000-006 1-conductor Base Module/End Plate Angled 1-pole Blue
WAGO 769-512/000-006 1-conductor Base Module/End Plate Angled 1-pole Blue
Standard range
Order code: 59-1002
MPN: 769-512/000-006

Order in multiples of 250


Available to back orderBack-order availability date - 26/03/2026
250+ £1.06
Price per unit Ex VAT
blue 1.043 inches 26.5mm 0.67 37.1mm 75 1.461 inches 160 32 A 2.617 g 134 PCE Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C DE 85366990990 EC001284 12 AWG
WAGO 769-501 1-conductor Base Module with End Plate Codable 1-pole Grey
WAGO 769-501 1-conductor Base Module with End Plate Codable 1-pole Grey
Standard range
Order code: 59-1009
MPN: 769-501

Order in multiples of 250


Available to back orderBack-order availability date - 26/03/2026
250+ £0.951
Price per unit Ex VAT
gray 0.72 inches 18.3mm 0.835 45.2mm 60 1.78 inches 150 32 A 3.275 g 149 PCE Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C DE 85366990990 EC001284 12 AWG
WAGO 769-501/000-006 1-conductor Base Module & End Plate 1-pole Blue
WAGO 769-501/000-006 1-conductor Base Module & End Plate 1-pole Blue
Standard range
Order code: 59-1010
MPN: 769-501/000-006

Order in multiples of 250


Available to back orderBack-order availability date - 26/03/2026
250+ £1.06
Price per unit Ex VAT
blue 0.72 inches 18.3mm 0.867 45.2mm 60 1.78 inches 150 32 A 3.405 g 149 PCE Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C DE 85366990990 EC001284 12 AWG
WAGO 769-501/000-016 1-conductor Base Module/End Plate 1-pole Grn-yellow
WAGO 769-501/000-016 1-conductor Base Module/End Plate 1-pole Grn-yellow
Standard range
Order code: 59-1011
MPN: 769-501/000-016

Order in multiples of 250


Available to back orderBack-order availability date - 26/03/2026
250+ £1.06
Price per unit Ex VAT
green-yellow 0.72 inches 18.3mm 0.955 45.2mm 60 1.78 inches 150 3.755 g 149 PCE Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C DE 85366990990 EC001284 12 AWG


Trustpilot