Wachendorff DA9602R0 Temperature Controller Universal Display IP65 35x96x48mm

Order Code:

10-9677

Brand: Wachendorff MPN: DA9602R0 EAN-13: 4016138795929
Qty Unit Price (Ex VAT)
1+ £168.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Wachendorff DA9602R0 is a versatile temperature controller supporting multiple sensor types such as J, K, T, E, N, R, S, B, and Pt100. Measuring 35 x 96 x 48 mm, it is ideal for precise temperature regulation in industrial processes. Typical applications include maintaining set temperatures in manufacturing or laboratory environments.
Type Temperature controller
Assembly dimensions 96 x 48mm
Dim (L x W x H) 35 x 96 x 48 mm
Height 48mm
IP Rating IP65 (front)
Length 35mm
Mounting Recess-mount
Number of relay outputs 2
Outputs 2 normally open contact with separate earth 1.5 A at 240 V/AC/30 V/DC
Recess depth 32mm
Sensor Type Thermocouple type J, K, T, N, R, S, B, E, and Pt100 temperature sensor
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot