Christmas Opening Hours and Delivery Dates here
Würth FTXX 0.015µF 10% 310V 10mm X2 Radial Suppression Capacitor 13x9.5x4.5

Würth FTXX 0.015µF 10% 310V 10mm X2 Radial Suppression Capacitor 13x9.5x4.5

Order Code:

61-2903

Brand: Wurth Elektronik MPN: 890334023008CS

Discontinued


A 0.015µF 310V AC 10% X2 radial suppression capacitor from the Würth FTXX range. Pitch is 10mm and case size is 13 x 9.5 x 4.5mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Climate category: 40/105/56/B
  • Self-healing properties
  • Certificates: CULus, CQC, VDE
Type Radial leaded
Capacitance 15nF
Dimensions 13 x 4.5 x 9.5mm
Operating Temperature -40 to +105°C
Pitch 10mm
Tolerance 10%
Voltage 310V

Trustpilot