Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Würth ASLI 150µF 20% 16VDC SMD Alum. Electrolytic Capacitor 6.3x7.7

Würth ASLI 150µF 20% 16VDC SMD Alum. Electrolytic Capacitor 6.3x7.7

Order Code:  

61-3982

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 865080345010 Copy to clipboard
 Report an error

Discontinued

A 150µF 16V DC 20% SMD aluminium electrolytic capacitor from the Würth ASLI range. Case size is ø6.3 x 7.7mm.


  • Recommended soldering: Reflow
  • Operating temperature +105°C
  • Low impedance
  • Load life 2000 h @ +105°C
Type SMD
Material Aluminium
Capacitance 150µF
Voltage 16V
Tolerance 20%
Operating Temperature -55 to +105°C
Dimensions Ø6.3 x 7.7mm

Reviews


Be the first to submit a review