Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Würth AIL8 180µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 25x36

Würth AIL8 180µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 25x36

Order Code:  

61-4958

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 861101484013 Copy to clipboard
 Report an error

Discontinued

A 180µF 450V DC 20% snap-in aluminium electrolytic capacitor from the Würth AIL8 range. Case size is ø25 x 36mm.


  • Recommended soldering: Wave
  • Operating temperature +85°C
  • Miniaturised version
  • Load life 2000 h @ +85°C
Capacitance 180µF
Voltage 450V
Tolerance 20%
Temperature 85°C
Ripple 1.36A
Diameter 25mm
Height 36mm
Pitch 10mm

Reviews


Be the first to submit a review