Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Würth AI3H 150µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 25x36

Würth AI3H 150µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 25x36

Order Code:  

61-4299

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 861141484011 Copy to clipboard
 Report an error

Discontinued

A 150µF 450V DC 20% snap-in aluminium electrolytic capacitor from the Würth AI3H range. Case size is ø25 x 36mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Extended lifetime
  • Load life 3000 h @ +105°C
Capacitance 150µF
Voltage 450V
Tolerance 20%
Temperature 105°C
Ripple 0.88A
Diameter 25mm
Height 36mm
Pitch 10mm

Reviews


Be the first to submit a review