Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Würth 430182095816 Long Life Push Button 6x6x9.5mm Black

Würth 430182095816 Long Life Push Button 6x6x9.5mm Black

Order Code:  

54-8413

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 430182095816 Copy to clipboard
 Report an error

Discontinued

Wurth WS-TSS Long Life Push Button, surface mount. Size 6x6x9.5mm. Colour Black.
  • Manufacturer part No. 430182095816
  • Actuating force 1.57N
  • Colour Metal
  • Connection SMD
  • Contact type 1 maker
  • Dimensions, height 9.5mm
  • Dimensions, length 6.2mm
  • Dimensions, width 6.2mm
  • Function momentary
  • Operating temperature -40 to +85°C
  • Actuator type shaft
  • Switch position 1 x Off/(On)
  • Switch type Push button
  • Switching current (max.) 50mA
  • Switching voltage 12V DC
  • Life Cycle 1,000,000

In the description of switching position, the value in brackets is intended to show the switch function.
Type Pushbutton
Contact Configuration SPST off / (on)
Max. Current 0.05A
Action Off / (on)
Illumination Colour(s) N/A
Illumination Type None

Reviews


Be the first to submit a review