Christmas Opening Hours and Delivery Dates here
Vulcascot VUS-010 Cable Bridge Snap Fit BNC Grey Halogen Free UV Safe

Vulcascot VUS-010 Cable Bridge Snap Fit BNC Grey Halogen Free UV Safe

Order Code:

10-9509

Brand: Vulcascot MPN: VUS-010 EAN-13: 2050000463716

Discontinued


The Vulcascot VUS-010 is a grey cable bridge designed for snap-fit BNC connections, offering effective cable management and wiring safety. Measuring 3x88x14 mm, it helps prevent tripping hazards by securely covering cables in office environments. This product is ideal for maintaining organised and safe pathways for cables in workplaces.
Type Cable bridge
Colour Grey
Material Rubber
Dimensions (L x W x H) 3000 x 88 x 14 mm
Height 14mm
Length 3000mm
Width 88mm

Trustpilot