Christmas Opening Hours and Delivery Dates here
Vulcascot VUS-009 Cable Bridge Snap Fit Black Halogen-Free UV Resistant

Vulcascot VUS-009 Cable Bridge Snap Fit Black Halogen-Free UV Resistant

Order Code:

10-9508

Brand: Vulcascot MPN: VUS-009 EAN-13: 2050000463709

Discontinued


The Vulcascot VUS-009 cable bridge snap fit BNC is a black cable bridge designed for secure and easy cable management. It features dimensions of 3x88x14 m and is ideal for protecting cables in office environments to prevent tripping hazards. This component is made from durable materials and ensures wiring safety by keeping cables organised and protected.
Type Cable bridge
Colour Black
Material Rubber
Dimensions (L x W x H) 3000 x 88 x 14 mm
Height 14mm
Length 3000mm
Width 88mm

Trustpilot