Christmas Opening Hours and Delivery Dates here
Vulcascot HD5 Cable Bridge 0.9m Black/Yellow 5-Channel High Capacity

Vulcascot HD5 Cable Bridge 0.9m Black/Yellow 5-Channel High Capacity

Order Code:

10-9498

Brand: Vulcascot MPN: HD5 EAN-13: 5060429033633

Discontinued


The Vulcascot Cable Bridge HD5 is a black and yellow cable protector mat designed to enhance wiring safety and prevent tripping hazards. Made from durable materials, it serves as an effective cable management solution, ideal for office environments. This 0.9 m PVC cable cover is perfect for organising and safeguarding exposed cables in busy areas.
Length 0.9m
Colour Black/yellow
Width 590mm
Type Cable bridge
Dim (L x W x H) 0.9 m x 590 mm x 80 mm
Height 80mm

Trustpilot