Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PSU Base VSPSU Volt Switch - Single

Order Code:  

53-6899

  Copy to clipboard
Brand: PSU Base  Copy to clipboard MPN: VSPSU Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £121.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/06/2024
The PSU Base Volt Switch is a low voltage power supply that can output AC and DC at 5A with selectable voltages of 2, 4, 6, 8, 10 or 12V. The PSU features an electronic cut-out system to protect against short circuits and overloading.
  • Low voltage 5A power supply
  • Unregulated output
  • AC and DC outputs may be used simultaneously
  • AC Voltages will be approx. 2V higher than the DC values
  • 5-year warranty
Type Power supply unit
Functions AC and DC, switchable output

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review