Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Covers the complete range of Ford Duratec engines 1.25 through to 2.3 16v in both belt and chain drive variants.
Model No | VSE5515 |
Applications: | |
Ford: | B-Max (15-17), C-Max (07-10), Cougar (98-01), Fiesta (95-17), Focus (98-11), Focus C-Max (03-07), Fusion (02-12), Galaxy (06-15), Maverick (01-07), Mondeo (93-15), Puma (97-02), S-Max (06-15), Tourneo Connect (02-06), Transit (06-12), Transit Connect (02-06) |
Mazda: | 121 ZQ (95-00), 2 DY (02-07), 3 BK (03-09), 3 BL (09-15), 5 CR (05-10), 5 CW (10-12), 6 GG/GY (02-07), 6 GH (07-15), MPV LW (02-05), MX-5 NC (05-16), Tribute EP (04-06) |
Volvo: | C30 (06-13), S40 (06-12), S80 (07-11), V50 (04-12) |
Associated Tool: | VSE5847 - Crank Pulley Holding Tool - Ford 1.8, 2.0, 2.3 16v Duratec - Chain Drive |
Engine Codes: | |
1.25 16v Belt: | DHA, DHB, DHC, DHD, DHE, DHF, DHG, F8JA, F8JB, FUJA, FUJB, M7JA, M7JB, SNJA, SNJB, SNJC, SNJD, STJA, STJB, STJC, STJD |
1.4 16v Belt: | ASDA, ASDB, FHA, FHB, FHD, FHE, FHF, FXDA, FXDB, FXDC, FXDD, FXJA, FXJB, FXJC, RTJA, RTJB, SPJA, SPJC, SPJE, UTJA |
1.6 16v Belt: | B4164S3, FYDA, FYDB, FYDC, FYDD, FYDH, FYJA, FYJB, FYJC, HWDA, HWDB, IQJA, IQJC, L1F, L1J, L1L, L1N, L1Q, L1T, L1V, L1W, SHDA, SHDB, SHDC |
1.8 16v Belt: | EYDB, EYDC, EYDD, EYDE, EYDF, EYDG, EYDI, EYDJ, EYDL, EYPA, EYPC, RKA, RKB, RKF, RKH, RKJ, RKK |
1.8 16v Chain: | CDBB, CGBA, CGBB, CHBA, CHBB, CSDA, CSDB, Q7DA, QQDA, QQDB, QQDC, L8, B4184S11, B4184S, B4184S8 |
2.0 16v Belt: | ALDA, EDBA, EDBB, EDBC, EDBD, EDDB, EDDC, EDDD, EDDF, HMDA, NGA, NGB, NGC, NGD, YF |
2.0 16v Chain: | B4204S3, B4204S4, AOBA, AOBC, AODA, AODB, AODE, AOWA, AOWB, CJBA, CJBB, LF, N4JB, SYDA, TBBA, TBBB, TBWA, TBWB |
2.3 16v Chain: | GZ, GZFA, GZFB, GZFC, L3, SEBA, SEWA |
Nett Weight: | 0.26Kg |
OEM Tools: | |
Ford: | 303-1054, 303-507 (21-210), 303-620 (21-163), 303-574, 303-748, 303-376 (21-162B), 303-376B |
Mazda: | 49 JE01 061, 303-574, 49 JE02 061, 303-465, 49 JE01 054 |
Volvo: | 999 7152, 999 7151 |
For Use With | Ford, Mazda |
---|---|
Lifetime Warranty | No |
Type | Engine setting kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In