Christmas Opening Hours and Delivery Dates here

Voltcraft VDO-2072A Digital Storage Oscilloscope 70MHz

Order Code:

51-5411

Brand: VOLTCRAFT MPN: VDO-2072A EAN-13: 4016138703528

Discontinued


This digital oscilloscope is intended to be used for visualising electrical magnitudes and signals. Two independent input channels are available for the electric measurement. The probes are connected to the oscilloscope via BNC connectors. The measured signals can be stored and displayed as a reference.

The control is performed via VDU based control menus. The maximum measuring voltage (300V/DC/AC) should not be exceeded. Use divider probes if necessary.


  • Channel type: 2
  • 1GS/s real-time sampling rate
  • 25GS/s equivalent-time sampling rate
  • 2M points record length
  • Up to 10ns peak detection
  • 2mV to 10V vertical scale
  • 1ns to 50s time scale
  • 5.6 inch colour TFT display
  • Saving and recalling setups and waveforms
  • 27 automatic measurements
  • Multi-language menu (12 languages)
  • Math operation: Addition, Subtraction, multiplication, FFT, FFT RMS
  • Data logging
  • Go-NoGo testing
  • Edge, video, pulse width trigger
  • Probe factor from 0.1x to 2000x voltage/current
  • Input impedance: 1MΩ ±2%, 15pF
  • Interfaces: 1x USB host, 1x USB 2.0
  • Screen size: 14,5cm
  • Type (manufacturer type): VDO-2072A
  • Dimensions: 310(W) x 142(H) x 140(D)mm

Please note: The device should only be connected and used with an earthed shockproof socket connected the public alternating current grid.


No. of Channels 2
Bandwidth 70MHz
Accuracy ±3%

Trustpilot