Christmas Opening Hours and Delivery Dates here

Voltcraft VC611BT Desktop Multimeter

Order Code:

55-6249

Brand: VOLTCRAFT MPN: VC611BT EAN-13: 4016138833768

Discontinued


The Voltcraft VC611BT is a high quality and accurate True RMS AC bench meter with a 6000 count display and temperature measurement. By using 1000V high-performance fuses, automatic range selection and extensive protective measures, safe measurements are possible in environments up to measurement category CAT II 600V. The VC611BT can be powered either by batteries or 230V AC. The large, illuminated display allows reading even in dark environments. Supplied with power cable, test leads, alligator clips, K-type temperature probe (-40 to +400°C), and user manual.


  • Rugged case with compartment for test leads and accessories
  • Audible continuity tester
  • Diode test
  • Hold/Min./Max. functions
  • Auto manual range selection
  • Measurement category CAT II 600 V
  • Dimensions 105 x 242 x 305mm
  • Weight 2kg

Trustpilot