Easter Opening Hours and Delivery Dates here

VOLTCRAFT VC5081 Handheld multimeter Analogue CAT III 500 V

Order Code:

08-1864

Brand: VOLTCRAFT MPN: VC-5081 EAN-13: 4016139187310
Qty Unit Price (Inc VAT)
1+ £47.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 251 despatched in 4 working days

VOLTCRAFT's VC-5081 is an analogue handheld multimeter, rated CAT III 500 V, suitable for a variety of electrical testing tasks.

It excels in measuring voltage, amperage, and frequency, making it a reliable universal tester for both professionals and hobbyists.

This versatile device is ideal for diagnosing electrical systems in automotive, household, or industrial settings.


Type Handheld multimeter
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range DC (min.) 0.5µA
Basic accuracy 3%
Calibrated to Manufacturer's standards (no certificate)
Current reading DC
Dc Resistance 10MΩ
Dim (L x W x H) 40 x 105 x 160 mm
Display Analogue
Frequency Range 0.01 KHz - 25kHz
Frequency reading range 0.01 ~ 25 kHz
Height 160mm
Interfaces none
Length 40mm
Power supply (details) 9 V Block; 2x Micro-Batterien (AAA)
Reading category CAT III 500 V
Reading range - resistance 0.1 Ω - 200MΩ
V AC reading range (max.) 500V
V AC reading range (min.) 0.2V
Voltage DC reading range (max.) 500V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.001V
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot