Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC16107990 9V PP3 battery Alkaline ne 550 mAh 30 pack

Order Code:

08-1851

Brand: VOLTCRAFT MPN: VC-16107990 EAN-13: 4064161336572
Qty Unit Price (Ex VAT)
1+ £36.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 6 weeks

The VOLTCRAFT VC-16107990 is an alkali-manganese 9V PP3 battery with a capacity of 550 mAh, provided in packs of 30.

This reliable power source is ideal for smoke detectors and portable electronic devices.

Its robust construction ensures long-lasting performance for critical applications.


Type 9V PP3
Capacity 550mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (W x H x D) 25.5 x 48.5 x 16 mm
Voltage 9V
Weight (Per Battery) 46g
Height 48.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot