The Voltcraft VC-52 voltage tester is a 2-pole voltage detector that is used to indicate DC voltage of 12 to 690V and AC voltage of 12 to 400V. The voltages are shown in 9 ranges. The polarity of the measured voltage is displayed.
These voltage detectors conform to the standard for 2-pole voltage detectors (EN 61243-3) and protection type IP64 (spray water and dust protection), and can be used outside and in humid or rainy conditions.
- Detects DC voltage of 12 to 690V and AC voltage of 12 to 400V
- With polarity test
- Impedance switching
- DC and AC voltage (LED)
- Polarity check (LED)
- Impedance switching to suppress stray voltage
Please Note: During the measurement procedure, the voltage detector may only be held by its handles. The display field may not be covered, and the metal contacts and measuring points may not be touched.