Easter Opening Hours and Delivery Dates here

VOLTCRAFT VC-17155655 MSK-120 Safety test clip CAT IV 600V CAT III 1000V Red

Order Code:

18-4835

Brand: VOLTCRAFT MPN: VC-17155655 EAN-13: 4064161481548
Qty Unit Price (Inc VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
913 in stock, despatched in 4 working days

VOLTCRAFT VC-17155655 MSK-120 Safety Test Clip, designed under item code 3431131, is engineered for high reliability in electrical testing environments. The clip is rated for Category IV applications up to 600 volts and Category III applications up to 1000 volts, ensuring its suitability for use in stringent testing conditions often encountered in industrial and commercial electrical systems. This robust safety test clip is coloured red for easy identification and is equipped with a secure locking mechanism that provides reliable connections during testing and troubleshooting. Typical applications include usage by electricians and engineers in performing diagnostic testing, maintenance, and verification of electrical installations where safety and precision are paramount. Its high voltage rating makes it particularly versatile for use in power distribution panels and critical infrastructure testing.
Type Safety test clip
Colour Red
Content 1
Height 55mm
Jack Diameter 4mm
Length 186mm
Max. clamping range 6mm
Nominal Current 5A
Nominal Voltage 1000V
Temperature Range 5 ~ 45°C
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot