Easter Opening Hours and Delivery Dates here

VOLTCRAFT VC-16971975 VBM-50 Vibration tester measures vibrations precisely

Order Code:

18-4817

Brand: VOLTCRAFT MPN: VC-16971975 EAN-13: 4064161471938
Qty Unit Price (Inc VAT)
1+ £250.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 available to back orderBack-order availability date - 17/04/2026

VOLTCRAFT VC-16971975, also known by the alternate description 3394395, is a precise vibration tester designed for engineering applications that require accurate measurement of mechanical vibrations. This product features advanced sensors and signal processing capabilities to deliver reliable data on vibration magnitude and frequency across a range of machinery and structures. Its robust construction ensures durability in industrial environments, making it ideal for monitoring equipment condition, predicting maintenance needs, and ensuring compliance with vibration standards. The VBM-50 model supports professional diagnostics in sectors such as manufacturing, aerospace, and automotive engineering, where precise vibration analysis is critical to operational efficiency and safety.
Type VBM-50
Dimensions (L x W x H) 64 x 28 x 180 mm
Display LCD
Height 180mm
Interfaces USB-C
Length 64mm
Product Type Vibration tester
Weight 191g
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot