Christmas Opening Hours and Delivery Dates here

VOLTCRAFT TPK-100 VKA Extension Cable - 2m

Order Code:

08-1937

Brand: VOLTCRAFT MPN: VC-8307415 EAN-13: 4053199525362
  • Quickly find another product in this range by Length:

    1m 2m
Qty Was Unit Price (Ex VAT)
1+ £7.72 £7.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days

Manufactured by VOLTCRAFT, the TPK-100 VKA extension cable is designed for use with thermal probes as part of environmental testing equipment.

This accessory supports easy connection and extended reach for thermometer applications.

The cable enhances data collection accuracy by providing reliable connectivity in diverse testing environments.


Type VKA extension cable
Length 2m
Material PVC
Max. operating temperature 105°C
Min. operating temperature 0°C
Misc Attribute Type K extension wire
Operating Temperature 0 up to 105 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot