VOLTCRAFT ST-100 DMM Digital Multimeter

Order Code:

55-2317

Brand: VOLTCRAFT MPN: ST-100 DMM EAN-13: 4016138782691

Discontinued


The Voltcraft ST-100 digital multimeter includes a satellite finder and the standard functions needed by an satellite installation technician for the frequency range 950MHz to 2.3GHz. Measures the satellite reception level at LNBs with 13 to 18V DC level switching to set up satellite systems.


  • Voltage up to 600V AC/DC
  • Resistance up to 20MΩ
  • Continuity test (<150Ω acoustic)
  • Diode test
  • Optional calibration to ISO/DAkkS
  • Dimensions 44 x 162 x 75mm
  • Weight: 308g
AC Voltage Max 600V
DC Voltage Max 600V
Display Counts 2000
Maximum Resistance 20000000Ω

Trustpilot