Christmas Opening Hours and Delivery Dates here

Voltcraft SMP-40 Multimedia Car Power Adaptor

Order Code:

51-6914

Brand: VOLTCRAFT MPN: 511719

Discontinued


The Voltcraft SMP-60 in-car power adaptor allows you to charge and power multimedia devices of 40W 3A max. using the cigarette lighter socket in your vehicle.

The charger comes with 4 interchangeable power tips (pictured) to fit the majority of portable CD players, TVs, MP3 players, handheld games consoles, GPS systems and more.


  • Especially designed for high power devices
  • 4 voltage settings: 5, 6, 9, 12V DC
  • Includes the 4 most common interchangeable hollow type power tips
  • Short circuit and overload protection
  • Connections: Cigarette lighter plug
  • Dimensions: 90(L) x 59(W) x 30(H)mm
  • Efficiency: 86%
  • EuP Status: Exempt
  • Input voltage range: 12 to 13.8V DC
  • Number of outputs: 1
  • Output current: 3A
  • Output voltage: 1.5 to 12V DC
  • PSU type: Switched Mode
  • Power: 36W
  • Type (manufacturer type): SMP-40
  • Weight: 205g
Output Current 3A
Output Connector (Outer, inner Ømm) 3.5 x 1.35 / 4 x 1.7 / 4.75 x 1.75 / 5.5 x 2.1 hollow plugs
Power Rating 36W
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 90 x 59 x 30mm
Output Voltage (DC) 5 to 12V
Polarity Centre positive
Supply Voltage Range 12 to 13.8V

Trustpilot